Upgrade
Upgrade
Upgrade

1210Y6300220KAT | |
|---|---|
DigiKey Part Number | 1210Y6300220KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300220KAT |
Description | CAP CER 22PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300220KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300220FAT | Knowles Syfer | 0 | 1210Y6300220FAT-ND | ¥457.52550 | Upgrade |
| 1210Y6300220GAT | Knowles Syfer | 0 | 1210Y6300220GAT-ND | ¥242.34950 | Upgrade |
| 1210Y6300220JAT | Knowles Syfer | 0 | 1210Y6300220JAT-ND | ¥135.18300 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥128.12600 | ¥256,252 |
| Unit Price without JCT: | ¥128.12600 |
|---|---|
| Unit Price with JCT: | ¥140.93860 |


