Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

1210Y6300122JCT | |
|---|---|
DigiKey Part Number | 1210Y6300122JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300122JCT |
Description | CAP CER 1200PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300122JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300122FCT | Knowles Syfer | 0 | 1210Y6300122FCT-ND | ¥262.74100 | Upgrade |
| 1210Y6300122GCT | Knowles Syfer | 0 | 1210Y6300122GCT-ND | ¥140.13500 | Upgrade |
| 1210Y6300122JXT | Knowles Syfer | 0 | 1210Y6300122JXT-ND | ¥84.30700 | Similar |
| 1210Y6300122JAT | Knowles Syfer | 0 | 1210Y6300122JAT-ND | ¥297.24850 | Parametric Equivalent |
| 1210Y6300122JCR | Knowles Syfer | 0 | 1210Y6300122JCR-ND | ¥72.82963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥78.75350 | ¥157,507 |
| Unit Price without JCT: | ¥78.75350 |
|---|---|
| Unit Price with JCT: | ¥86.62885 |


