Similar
Similar
Similar

1210Y5000821JDT | |
|---|---|
DigiKey Part Number | 1210Y5000821JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000821JDT |
Description | CAP CER 820PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000821JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000821FFT | Knowles Syfer | 0 | 1210Y5000821FFT-ND | ¥788.63200 | Similar |
| 1210Y5000821GFT | Knowles Syfer | 0 | 1210Y5000821GFT-ND | ¥415.38650 | Similar |
| 1210Y5000821JFT | Knowles Syfer | 0 | 1210Y5000821JFT-ND | ¥230.25950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥119.01550 | ¥238,031 |
| Unit Price without JCT: | ¥119.01550 |
|---|---|
| Unit Price with JCT: | ¥130.91705 |


