Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

1210Y5000391JXT | |
|---|---|
DigiKey Part Number | 1210Y5000391JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000391JXT |
Description | CAP CER 390PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000391JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300391JXT | Knowles Syfer | 0 | 1210Y6300391JXT-ND | ¥98.52650 | Upgrade |
| 1210Y5000391FCT | Knowles Syfer | 0 | 1210Y5000391FCT-ND | ¥269.52250 | Similar |
| 1210Y5000391GCT | Knowles Syfer | 0 | 1210Y5000391GCT-ND | ¥143.72900 | Similar |
| 1210Y5000391JCT | Knowles Syfer | 0 | 1210Y5000391JCT-ND | ¥80.69400 | Similar |
| 1210Y6300391FCT | Knowles Syfer | 0 | 1210Y6300391FCT-ND | ¥269.52250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥83.36300 | ¥166,726 |
| Unit Price without JCT: | ¥83.36300 |
|---|---|
| Unit Price with JCT: | ¥91.69930 |


