Similar
Similar
Similar

1210Y5000391JDT | |
|---|---|
DigiKey Part Number | 1210Y5000391JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000391JDT |
Description | CAP CER 390PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000391JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000391FFT | Knowles Syfer | 0 | 1210Y5000391FFT-ND | ¥811.35050 | Similar |
| 1210Y5000391GFT | Knowles Syfer | 0 | 1210Y5000391GFT-ND | ¥427.25050 | Similar |
| 1210Y5000391JFT | Knowles Syfer | 0 | 1210Y5000391JFT-ND | ¥236.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥123.10300 | ¥246,206 |
| Unit Price without JCT: | ¥123.10300 |
|---|---|
| Unit Price with JCT: | ¥135.41330 |


