Upgrade
Upgrade
Similar
Similar
Similar
Similar

1210Y5000222MDT | |
|---|---|
DigiKey Part Number | 1210Y5000222MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000222MDT |
Description | CAP CER 2200PF 500V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000222MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000222JDT | Knowles Syfer | 0 | 1210Y5000222JDT-ND | ¥153.68750 | Upgrade |
| 1210Y5000222KDT | Knowles Syfer | 0 | 1210Y5000222KDT-ND | ¥120.03150 | Upgrade |
| 1210Y5000222FFT | Knowles Syfer | 0 | 1210Y5000222FFT-ND | ¥1,042.30800 | Similar |
| 1210Y5000222GFT | Knowles Syfer | 0 | 1210Y5000222GFT-ND | ¥547.53350 | Similar |
| 1210Y5000222JFT | Knowles Syfer | 0 | 1210Y5000222JFT-ND | ¥302.62550 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥118.85350 | ¥237,707 |
| Unit Price without JCT: | ¥118.85350 |
|---|---|
| Unit Price with JCT: | ¥130.73885 |


