Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

1210Y5000152KCT | |
|---|---|
DigiKey Part Number | 1210Y5000152KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000152KCT |
Description | CAP CER 1500PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000152KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000152FCT | Knowles Syfer | 0 | 1210Y5000152FCT-ND | ¥902.35300 | Upgrade |
| 1210Y5000152GCT | Knowles Syfer | 0 | 1210Y5000152GCT-ND | ¥474.68150 | Upgrade |
| 1210Y5000152JCT | Knowles Syfer | 0 | 1210Y5000152JCT-ND | ¥262.71950 | Upgrade |
| 1210Y6300152FCT | Knowles Syfer | 0 | 1210Y6300152FCT-ND | ¥280.58100 | Upgrade |
| 1210Y6300152GCT | Knowles Syfer | 0 | 1210Y6300152GCT-ND | ¥149.51200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥248.79650 | ¥497,593 |
| Unit Price without JCT: | ¥248.79650 |
|---|---|
| Unit Price with JCT: | ¥273.67615 |


