Upgrade
Upgrade
Parametric Equivalent

1210Y2K00181JCT | |
|---|---|
DigiKey Part Number | 1210Y2K00181JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00181JCT |
Description | CAP CER 180PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00181JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2K00181FCT | Knowles Syfer | 0 | 1210Y2K00181FCT-ND | ¥273.58950 | Upgrade |
| 1210Y2K00181GCT | Knowles Syfer | 0 | 1210Y2K00181GCT-ND | ¥145.85700 | Upgrade |
| 1210Y2K00181JCR | Knowles Syfer | 0 | 1210Y2K00181JCR-ND | ¥75.80975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥81.89950 | ¥163,799 |
| Unit Price without JCT: | ¥81.89950 |
|---|---|
| Unit Price with JCT: | ¥90.08945 |


