Upgrade
Parametric Equivalent

1210Y2K00122KXT | |
|---|---|
DigiKey Part Number | 1210Y2K00122KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00122KXT |
Description | CAP CER 1200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00122KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2K00122JXT | Knowles Syfer | 0 | 1210Y2K00122JXT-ND | ¥102.42350 | Upgrade |
| 1210Y2K00122KXR | Knowles Syfer | 0 | 1210Y2K00122KXR-ND | ¥74.19663 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥80.19700 | ¥160,394 |
| Unit Price without JCT: | ¥80.19700 |
|---|---|
| Unit Price with JCT: | ¥88.21670 |


