Upgrade
Upgrade
Upgrade

1210Y2K00101KCT | |
|---|---|
DigiKey Part Number | 1210Y2K00101KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00101KCT |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00101KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2K00101FCT | Knowles Syfer | 0 | 1210Y2K00101FCT-ND | ¥587.70300 | Upgrade |
| 1210Y2K00101GCT | Knowles Syfer | 0 | 1210Y2K00101GCT-ND | ¥310.49550 | Upgrade |
| 1210Y2K00101JCT | Knowles Syfer | 0 | 1210Y2K00101JCT-ND | ¥172.64950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥163.56900 | ¥327,138 |
| Unit Price without JCT: | ¥163.56900 |
|---|---|
| Unit Price with JCT: | ¥179.92590 |


