
1210Y2500560JATM01 | |
|---|---|
DigiKey Part Number | 1608-1210Y2500560JATM01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500560JATM01 |
Description | MLC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥99.11050 | ¥198,221 |
| Unit Price without JCT: | ¥99.11050 |
|---|---|
| Unit Price with JCT: | ¥109.02155 |

