Upgrade
Upgrade

1210Y2500390FCT | |
|---|---|
DigiKey Part Number | 1210Y2500390FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500390FCT |
Description | CAP CER 39PF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500390FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000390FCT | Knowles Syfer | 0 | 1210Y5000390FCT-ND | ¥2.49928 | Upgrade |
| 1210Y6300390FCT | Knowles Syfer | 0 | 1210Y6300390FCT-ND | ¥1.50731 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥250.49250 | ¥500,985 |
| Unit Price without JCT: | ¥250.49250 |
|---|---|
| Unit Price with JCT: | ¥275.54175 |


