Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y2500102KDT | |
|---|---|
DigiKey Part Number | 1210Y2500102KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2500102KDT |
Description | CAP CER 1000PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2500102KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2500102JDT | Knowles Syfer | 0 | 1210Y2500102JDT-ND | ¥128.72400 | Upgrade |
| 1210Y5000102JDT | Knowles Syfer | 0 | 1210Y5000102JDT-ND | ¥128.72400 | Upgrade |
| 1210Y5000102KDT | Knowles Syfer | 0 | 1210Y5000102KDT-ND | ¥100.65200 | Upgrade |
| 1210Y2500102FFT | Knowles Syfer | 0 | 1210Y2500102FFT-ND | ¥873.01100 | Similar |
| 1210Y2500102GFT | Knowles Syfer | 0 | 1210Y2500102GFT-ND | ¥459.35800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥100.65200 | ¥201,304 |
| Unit Price without JCT: | ¥100.65200 |
|---|---|
| Unit Price with JCT: | ¥110.71720 |


