1210Y2000391FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥269.52250
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥269.52250
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥269.52250
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥1,724.49650
Datasheet
390 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2000391FCT

DigiKey Part Number
1210Y2000391FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2000391FCT
Description
CAP CER 390PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±1% 200V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2000391FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y2500391FCTKnowles Syfer01210Y2500391FCT-ND¥269.52250Upgrade
1210Y5000391FCTKnowles Syfer01210Y5000391FCT-ND¥269.52250Upgrade
1210Y6300391FCTKnowles Syfer01210Y6300391FCT-ND¥269.52250Upgrade
1210Y2000391FATKnowles Syfer01210Y2000391FAT-ND¥1,724.49650Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥269.52250¥539,045
Manufacturers Standard Package
Unit Price without JCT:¥269.52250
Unit Price with JCT:¥296.47475