Upgrade
Upgrade
Upgrade

1210Y1K50470GCT | |
|---|---|
DigiKey Part Number | 1210Y1K50470GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K50470GCT |
Description | CAP CER 47PF 1.5KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K50470GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K50470FCT | Knowles Syfer | 0 | 1210Y1K50470FCT-ND | ¥253.74450 | Upgrade |
| 1210Y2K00470FCT | Knowles Syfer | 0 | 1210Y2K00470FCT-ND | ¥466.12800 | Upgrade |
| 1210Y2K00470GCT | Knowles Syfer | 0 | 1210Y2K00470GCT-ND | ¥246.85800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥135.36550 | ¥270,731 |
| Unit Price without JCT: | ¥135.36550 |
|---|---|
| Unit Price with JCT: | ¥148.90205 |


