Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y1K20682KXT | |
|---|---|
DigiKey Part Number | 1210Y1K20682KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K20682KXT |
Description | CAP CER 6800PF 1.2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K20682KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K20682JXT | Knowles Syfer | 0 | 1210Y1K20682JXT-ND | ¥95.30000 | Upgrade |
| 1210Y1K50682JXT | Knowles Syfer | 0 | 1210Y1K50682JXT-ND | ¥95.30000 | Upgrade |
| 1210Y1K50682KXT | Knowles Syfer | 0 | 1210Y1K50682KXT-ND | ¥74.67300 | Upgrade |
| 1210Y1K20682KXR | Knowles Syfer | 0 | 1210Y1K20682KXR-ND | ¥68.96688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥74.67300 | ¥149,346 |
| Unit Price without JCT: | ¥74.67300 |
|---|---|
| Unit Price with JCT: | ¥82.14030 |


