Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y1K20222KXT | |
|---|---|
DigiKey Part Number | 1210Y1K20222KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K20222KXT |
Description | CAP CER 2200PF 1.2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K20222KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K20222JXT | Knowles Syfer | 0 | 1210Y1K20222JXT-ND | ¥85.06150 | Upgrade |
| 1210Y1K50222JXT | Knowles Syfer | 0 | 1210Y1K50222JXT-ND | ¥74.81500 | Upgrade |
| 1210Y1K50222KXT | Knowles Syfer | 0 | 1210Y1K50222KXT-ND | ¥59.06300 | Upgrade |
| 1210Y2K00222JXT | Knowles Syfer | 0 | 1210Y2K00222JXT-ND | ¥122.31850 | Upgrade |
| 1210Y2K00222KXT | Knowles Syfer | 3,800 | 1608-1414-1-ND | ¥266.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥66.68300 | ¥133,366 |
| Unit Price without JCT: | ¥66.68300 |
|---|---|
| Unit Price with JCT: | ¥73.35130 |


