Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1210Y1K00222KXR | |
|---|---|
DigiKey Part Number | 1210Y1K00222KXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1K00222KXR |
Description | CAP CER 2200PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K00222KXR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1K20222KXR | Knowles Syfer | 0 | 1210Y1K20222KXR-ND | ¥61.41538 | Upgrade |
| 1210Y1K50222KXR | Knowles Syfer | 0 | 1210Y1K50222KXR-ND | ¥54.22900 | Upgrade |
| 1210Y2K00222KXR | Knowles Syfer | 0 | 1210Y2K00222KXR-ND | ¥88.86088 | Upgrade |
| 1210Y1K00222KET | Knowles Syfer | 0 | 1210Y1K00222KET-ND | ¥116.40200 | Parametric Equivalent |
| 1210Y1K00222KXT | Knowles Syfer | 0 | 1210Y1K00222KXT-ND | ¥96.07250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥89.26163 | ¥714,093 |
| Unit Price without JCT: | ¥89.26163 |
|---|---|
| Unit Price with JCT: | ¥98.18779 |


