1210 (3225 Metric) 2,00mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1K00102KCT

DigiKey Part Number
1608-1210Y1K00102KCTTR-ND - Tape & Reel (TR)
1608-1210Y1K00102KCT-ND - Cut Tape (CT)
1608-1210Y1K00102KCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210Y1K00102KCT
Description
CAP CER 1000PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1K00102KCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥517.00000¥517
10¥362.30000¥3,623
50¥300.64000¥15,032
100¥281.57000¥28,157
500¥249.34200¥124,671
1,000¥247.73300¥247,733
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥160.60500¥321,210
Manufacturers Standard Package
Unit Price without JCT:¥517.00000
Unit Price with JCT:¥568.70000