1210Y1000681GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥979.22100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥979.22100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥514.73350
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥979.22100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥514.73350
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥979.22100
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥514.73350
Datasheet
680 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000681GFT

DigiKey Part Number
1210Y1000681GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000681GFT
Description
CAP CER 680PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
680 pF ±2% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000681GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±2%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000681FFTKnowles Syfer01210Y1000681FFT-ND¥979.22100Upgrade
1210Y2000681FFTKnowles Syfer01210Y2000681FFT-ND¥979.22100Upgrade
1210Y2000681GFTKnowles Syfer01210Y2000681GFT-ND¥514.73350Upgrade
1210Y2500681FFTKnowles Syfer01210Y2500681FFT-ND¥979.22100Upgrade
1210Y2500681GFTKnowles Syfer01210Y2500681GFT-ND¥514.73350Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥514.73350¥1,029,467
Manufacturers Standard Package
Unit Price without JCT:¥514.73350
Unit Price with JCT:¥566.20685