Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y1000561JCT | |
|---|---|
DigiKey Part Number | 1210Y1000561JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000561JCT |
Description | CAP CER 560PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000561JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000561FCT | Knowles Syfer | 0 | 1210Y1000561FCT-ND | ¥307.42400 | Upgrade |
| 1210Y1000561GCT | Knowles Syfer | 0 | 1210Y1000561GCT-ND | ¥163.61400 | Upgrade |
| 1210Y2000561FCT | Knowles Syfer | 0 | 1210Y2000561FCT-ND | ¥307.42400 | Upgrade |
| 1210Y2000561GCT | Knowles Syfer | 0 | 1210Y2000561GCT-ND | ¥163.61400 | Upgrade |
| 1210Y2000561JCT | Knowles Syfer | 0 | 1210Y2000561JCT-ND | ¥91.73800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥91.73800 | ¥183,476 |
| Unit Price without JCT: | ¥91.73800 |
|---|---|
| Unit Price with JCT: | ¥100.91180 |


