Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210Y1000122MDT | |
|---|---|
DigiKey Part Number | 1210Y1000122MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000122MDT |
Description | CAP CER 1200PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000122MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000122JDT | Knowles Syfer | 0 | 1210Y1000122JDT-ND | ¥128.72400 | Upgrade |
| 1210Y1000122KDT | Knowles Syfer | 0 | 1210Y1000122KDT-ND | ¥100.65200 | Upgrade |
| 1210Y2000122JDT | Knowles Syfer | 0 | 1210Y2000122JDT-ND | ¥128.72400 | Upgrade |
| 1210Y2000122KDT | Knowles Syfer | 0 | 1210Y2000122KDT-ND | ¥100.65200 | Upgrade |
| 1210Y2000122MDT | Knowles Syfer | 0 | 1210Y2000122MDT-ND | ¥99.64800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥99.64800 | ¥199,296 |
| Unit Price without JCT: | ¥99.64800 |
|---|---|
| Unit Price with JCT: | ¥109.61280 |


