Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

1210Y1000122JAT | |
|---|---|
DigiKey Part Number | 1210Y1000122JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000122JAT |
Description | CAP CER 1200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000122JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000122FAT | Knowles Syfer | 0 | 1210Y1000122FAT-ND | ¥1,023.44750 | Upgrade |
| 1210Y1000122GAT | Knowles Syfer | 0 | 1210Y1000122GAT-ND | ¥537.76250 | Upgrade |
| 1210Y2000122FAT | Knowles Syfer | 0 | 1210Y2000122FAT-ND | ¥1,023.44750 | Upgrade |
| 1210Y2000122GAT | Knowles Syfer | 0 | 1210Y2000122GAT-ND | ¥537.76250 | Upgrade |
| 1210Y2000122JAT | Knowles Syfer | 0 | 1210Y2000122JAT-ND | ¥297.24850 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥297.24850 | ¥594,497 |
| Unit Price without JCT: | ¥297.24850 |
|---|---|
| Unit Price with JCT: | ¥326.97335 |


