Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y1000100GAT | |
|---|---|
DigiKey Part Number | 1210Y1000100GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y1000100GAT |
Description | CAP CER 10PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 100V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000100GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000100FAT | Knowles Syfer | 0 | 1210Y1000100FAT-ND | ¥457.52550 | Upgrade |
| 1210Y2000100FAT | Knowles Syfer | 0 | 1210Y2000100FAT-ND | ¥457.52550 | Upgrade |
| 1210Y2000100GAT | Knowles Syfer | 0 | 1210Y2000100GAT-ND | ¥242.34950 | Upgrade |
| 1210Y5000100FAT | Knowles Syfer | 0 | 1210Y5000100FAT-ND | ¥457.52550 | Upgrade |
| 1210Y5000100GAT | Knowles Syfer | 0 | 1210Y5000100GAT-ND | ¥242.34950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥242.34950 | ¥484,699 |
| Unit Price without JCT: | ¥242.34950 |
|---|---|
| Unit Price with JCT: | ¥266.58445 |


