Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0630390JCT | |
|---|---|
DigiKey Part Number | 1210Y0630390JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630390JCT |
Description | CAP CER 39PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630390JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630390FCT | Knowles Syfer | 0 | 1210Y0630390FCT-ND | ¥415.34350 | Upgrade |
| 1210Y0630390GCT | Knowles Syfer | 0 | 1210Y0630390GCT-ND | ¥220.24750 | Upgrade |
| 1210Y1000390FCT | Knowles Syfer | 0 | 1210Y1000390FCT-ND | ¥415.34350 | Upgrade |
| 1210Y1000390GCT | Knowles Syfer | 0 | 1210Y1000390GCT-ND | ¥220.24750 | Upgrade |
| 1210Y1000390JCT | Knowles Syfer | 0 | 1210Y1000390JCT-ND | ¥123.01050 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥123.01050 | ¥246,021 |
| Unit Price without JCT: | ¥123.01050 |
|---|---|
| Unit Price with JCT: | ¥135.31155 |


