Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0630272KET | |
|---|---|
DigiKey Part Number | 1210Y0630272KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630272KET |
Description | CAP CER 2700PF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630272KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630272JET | Knowles Syfer | 0 | 1210Y0630272JET-ND | ¥165.59050 | Upgrade |
| 1210Y1000272JET | Knowles Syfer | 0 | 1210Y1000272JET-ND | ¥165.59050 | Upgrade |
| 1210Y1000272KET | Knowles Syfer | 0 | 1210Y1000272KET-ND | ¥129.34550 | Upgrade |
| 1210Y2000272JET | Knowles Syfer | 0 | 1210Y2000272JET-ND | ¥117.90550 | Upgrade |
| 1210Y2000272KET | Knowles Syfer | 0 | 1210Y2000272KET-ND | ¥92.27800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥129.34550 | ¥258,691 |
| Unit Price without JCT: | ¥129.34550 |
|---|---|
| Unit Price with JCT: | ¥142.28005 |


