Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0630183GCT | |
|---|---|
DigiKey Part Number | 1210Y0630183GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630183GCT |
Description | CAP CER 0.018UF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±2% 63V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630183GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630183FCT | Knowles Syfer | 0 | 1210Y0630183FCT-ND | ¥865.36500 | Upgrade |
| 1210Y1000183FCT | Knowles Syfer | 0 | 1210Y1000183FCT-ND | ¥1,351.35500 | Upgrade |
| 1210Y1000183GCT | Knowles Syfer | 0 | 1210Y1000183GCT-ND | ¥708.31050 | Upgrade |
| 1210Y0630183GAT | Knowles Syfer | 0 | 1210Y0630183GAT-ND | ¥545.23650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥455.39200 | ¥910,784 |
| Unit Price without JCT: | ¥455.39200 |
|---|---|
| Unit Price with JCT: | ¥500.93120 |


