Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0630182JET | |
|---|---|
DigiKey Part Number | 1210Y0630182JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630182JET |
Description | CAP CER 1800PF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630182JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y1000182JET | Knowles Syfer | 0 | 1210Y1000182JET-ND | ¥165.59050 | Upgrade |
| 1210Y2000182JET | Knowles Syfer | 0 | 1210Y2000182JET-ND | ¥112.21000 | Upgrade |
| 1210Y0630182FAT | Knowles Syfer | 0 | 1210Y0630182FAT-ND | ¥1,389.89100 | Similar |
| 1210Y0630182GAT | Knowles Syfer | 0 | 1210Y0630182GAT-ND | ¥728.35350 | Similar |
| 1210Y0630182JAT | Knowles Syfer | 0 | 1210Y0630182JAT-ND | ¥401.45450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥165.59050 | ¥331,181 |
| Unit Price without JCT: | ¥165.59050 |
|---|---|
| Unit Price with JCT: | ¥182.14955 |


