Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0630182GFT | |
|---|---|
DigiKey Part Number | 1210Y0630182GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0630182GFT |
Description | CAP CER 1800PF 63V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±2% 63V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0630182GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630182FFT | Knowles Syfer | 0 | 1210Y0630182FFT-ND | ¥828.89450 | Upgrade |
| 1210Y1000182FFT | Knowles Syfer | 0 | 1210Y1000182FFT-ND | ¥828.89450 | Upgrade |
| 1210Y1000182GFT | Knowles Syfer | 0 | 1210Y1000182GFT-ND | ¥436.37600 | Upgrade |
| 1210Y2000182FFT | Knowles Syfer | 0 | 1210Y2000182FFT-ND | ¥882.83850 | Upgrade |
| 1210Y2000182GFT | Knowles Syfer | 0 | 1210Y2000182GFT-ND | ¥464.51700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥436.37600 | ¥872,752 |
| Unit Price without JCT: | ¥436.37600 |
|---|---|
| Unit Price with JCT: | ¥480.01360 |


