Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0500562JXT | |
|---|---|
DigiKey Part Number | 1210Y0500562JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500562JXT |
Description | CAP CER 5600PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500562JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630562JXT | Knowles Syfer | 0 | 1210Y0630562JXT-ND | ¥78.70550 | Upgrade |
| 1210Y1000562JXT | Knowles Syfer | 0 | 1210Y1000562JXT-ND | ¥78.70550 | Upgrade |
| 1210Y2000562JXT | Knowles Syfer | 0 | 1210Y2000562JXT-ND | ¥148.82650 | Upgrade |
| 1210Y0500562FCT | Knowles Syfer | 0 | 1210Y0500562FCT-ND | ¥297.60200 | Similar |
| 1210Y0500562GCT | Knowles Syfer | 0 | 1210Y0500562GCT-ND | ¥158.47200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥78.70550 | ¥157,411 |
| Unit Price without JCT: | ¥78.70550 |
|---|---|
| Unit Price with JCT: | ¥86.57605 |


