Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0500471GAT | |
|---|---|
DigiKey Part Number | 1210Y0500471GAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500471GAT |
Description | CAP CER 470PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500471GAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500471FAT | Knowles Syfer | 0 | 1210Y0500471FAT-ND | ¥988.35550 | Upgrade |
| 1210Y0630471FAT | Knowles Syfer | 0 | 1210Y0630471FAT-ND | ¥988.35550 | Upgrade |
| 1210Y0630471GAT | Knowles Syfer | 0 | 1210Y0630471GAT-ND | ¥519.43900 | Upgrade |
| 1210Y1000471FAT | Knowles Syfer | 0 | 1210Y1000471FAT-ND | ¥988.35550 | Upgrade |
| 1210Y1000471GAT | Knowles Syfer | 0 | 1210Y1000471GAT-ND | ¥519.43900 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥519.43900 | ¥1,038,878 |
| Unit Price without JCT: | ¥519.43900 |
|---|---|
| Unit Price with JCT: | ¥571.38290 |


