Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0500333KDT | |
|---|---|
DigiKey Part Number | 1210Y0500333KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500333KDT |
Description | CAP CER 0.033UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500333KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500333JDT | Knowles Syfer | 0 | 1210Y0500333JDT-ND | ¥169.17850 | Upgrade |
| 1210Y0630333JDT | Knowles Syfer | 0 | 1210Y0630333JDT-ND | ¥169.17850 | Upgrade |
| 1210Y0630333KDT | Knowles Syfer | 0 | 1210Y0630333KDT-ND | ¥132.08200 | Upgrade |
| 1210Y1000333JDT | Knowles Syfer | 0 | 1210Y1000333JDT-ND | ¥169.17850 | Upgrade |
| 1210Y1000333KDT | Knowles Syfer | 0 | 1210Y1000333KDT-ND | ¥132.08200 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥132.08200 | ¥264,164 |
| Unit Price without JCT: | ¥132.08200 |
|---|---|
| Unit Price with JCT: | ¥145.29020 |


