Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade

1210Y0500274MXT | |
|---|---|
DigiKey Part Number | 1210Y0500274MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500274MXT |
Description | CAP CER 0.27UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500274MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500274JXT | Knowles Syfer | 0 | 1210Y0500274JXT-ND | ¥90.96400 | Upgrade |
| 1210Y0500274KXT | Knowles Syfer | 0 | 1210Y0500274KXT-ND | ¥71.31700 | Upgrade |
| 1210Y0630274JXT | Knowles Syfer | 0 | 1210Y0630274JXT-ND | ¥90.96400 | Upgrade |
| 1210Y0630274KXT | Knowles Syfer | 0 | 1210Y0630274KXT-ND | ¥71.31700 | Upgrade |
| 1210Y0630274MXT | Knowles Syfer | 0 | 1210Y0630274MXT-ND | ¥70.57800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥70.57800 | ¥141,156 |
| Unit Price without JCT: | ¥70.57800 |
|---|---|
| Unit Price with JCT: | ¥77.63580 |




