Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y0500270GCT | |
|---|---|
DigiKey Part Number | 1210Y0500270GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500270GCT |
Description | CAP CER 27PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500270GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500270FCT | Knowles Syfer | 0 | 1210Y0500270FCT-ND | ¥415.34350 | Upgrade |
| 1210Y0630270FCT | Knowles Syfer | 0 | 1210Y0630270FCT-ND | ¥415.34350 | Upgrade |
| 1210Y0630270GCT | Knowles Syfer | 0 | 1210Y0630270GCT-ND | ¥220.24750 | Upgrade |
| 1210Y1000270FCT | Knowles Syfer | 0 | 1210Y1000270FCT-ND | ¥415.34350 | Upgrade |
| 1210Y1000270GCT | Knowles Syfer | 0 | 1210Y1000270GCT-ND | ¥220.24750 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥220.24750 | ¥440,495 |
| Unit Price without JCT: | ¥220.24750 |
|---|---|
| Unit Price with JCT: | ¥242.27225 |


