Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0500222JXT | |
|---|---|
DigiKey Part Number | 1210Y0500222JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500222JXT |
Description | CAP CER 2200PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500222JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0630222JXT | Knowles Syfer | 0 | 1210Y0630222JXT-ND | ¥82.91400 | Upgrade |
| 1210Y1000222JXT | Knowles Syfer | 0 | 1210Y1000222JXT-ND | ¥82.91400 | Upgrade |
| 1210Y2000222JXT | Knowles Syfer | 0 | 1210Y2000222JXT-ND | ¥83.83500 | Upgrade |
| 1210Y0500222FCT | Knowles Syfer | 0 | 1210Y0500222FCT-ND | ¥252.27400 | Similar |
| 1210Y0500222GCT | Knowles Syfer | 0 | 1210Y0500222GCT-ND | ¥134.58450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥82.91400 | ¥165,828 |
| Unit Price without JCT: | ¥82.91400 |
|---|---|
| Unit Price with JCT: | ¥91.20540 |


