Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0250682JDT | |
|---|---|
DigiKey Part Number | 1210Y0250682JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0250682JDT |
Description | CAP CER 6800PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250682JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500682JDT | Knowles Syfer | 0 | 1210Y0500682JDT-ND | ¥200.25450 | Upgrade |
| 1210Y0630682JDT | Knowles Syfer | 0 | 1210Y0630682JDT-ND | ¥200.25450 | Upgrade |
| 1210Y1000682JDT | Knowles Syfer | 0 | 1210Y1000682JDT-ND | ¥200.25450 | Upgrade |
| 1210Y0250682FFT | Knowles Syfer | 0 | 1210Y0250682FFT-ND | ¥595.33000 | Similar |
| 1210Y0250682GFT | Knowles Syfer | 0 | 1210Y0250682GFT-ND | ¥314.42900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥200.25450 | ¥400,509 |
| Unit Price without JCT: | ¥200.25450 |
|---|---|
| Unit Price with JCT: | ¥220.27995 |


