Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210Y0250562JDT | |
|---|---|
DigiKey Part Number | 1210Y0250562JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0250562JDT |
Description | CAP CER 5600PF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250562JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500562JDT | Knowles Syfer | 0 | 1210Y0500562JDT-ND | ¥186.40800 | Upgrade |
| 1210Y0630562JDT | Knowles Syfer | 0 | 1210Y0630562JDT-ND | ¥186.40800 | Upgrade |
| 1210Y1000562JDT | Knowles Syfer | 0 | 1210Y1000562JDT-ND | ¥186.40800 | Upgrade |
| 1210Y0250562FFT | Knowles Syfer | 0 | 1210Y0250562FFT-ND | ¥596.77750 | Similar |
| 1210Y0250562GFT | Knowles Syfer | 0 | 1210Y0250562GFT-ND | ¥315.22500 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥186.40800 | ¥372,816 |
| Unit Price without JCT: | ¥186.40800 |
|---|---|
| Unit Price with JCT: | ¥205.04880 |


