1210Y0250152FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6.84914
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6.84914
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥6.84914
Datasheet
1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y0250152FFT

DigiKey Part Number
1210Y0250152FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y0250152FFT
Description
CAP CER 1500PF 25V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y0250152FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±1%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y0500152FFTKnowles Syfer01210Y0500152FFT-ND¥6.84914Upgrade
1210Y0630152FFTKnowles Syfer01210Y0630152FFT-ND¥6.84914Upgrade
1210Y1000152FFTKnowles Syfer01210Y1000152FFT-ND¥6.84914Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥1,138.22850¥2,276,457
Manufacturers Standard Package
Unit Price without JCT:¥1,138.22850
Unit Price with JCT:¥1,252.05135