Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

1210Y0160334KXT | |
|---|---|
DigiKey Part Number | 1210Y0160334KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0160334KXT |
Description | CAP CER 0.33UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0160334KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0160334JXT | Knowles Syfer | 0 | 1210Y0160334JXT-ND | ¥83.24500 | Upgrade |
| 1210Y0250334JXT | Knowles Syfer | 0 | 1210Y0250334JXT-ND | ¥96.51650 | Upgrade |
| 1210Y0250334KXT | Knowles Syfer | 0 | 1210Y0250334KXT-ND | ¥75.59950 | Upgrade |
| 1210Y0500334JXT | Knowles Syfer | 0 | 1210Y0500334JXT-ND | ¥96.51650 | Upgrade |
| 1210Y0500334KXT | Knowles Syfer | 0 | 1210Y0500334KXT-ND | ¥75.59950 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥65.29350 | ¥130,587 |
| Unit Price without JCT: | ¥65.29350 |
|---|---|
| Unit Price with JCT: | ¥71.82285 |





