Upgrade
Upgrade
Upgrade
Upgrade

1210Y0160334JDT | |
|---|---|
DigiKey Part Number | 1210Y0160334JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0160334JDT |
Description | CAP CER 0.33UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0160334JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0250334JDT | Knowles Syfer | 0 | 1210Y0250334JDT-ND | ¥2.23198 | Upgrade |
| 1210Y0500334JDT | Knowles Syfer | 0 | 1210Y0500334JDT-ND | ¥2.23198 | Upgrade |
| 1210Y0630334JDT | Knowles Syfer | 0 | 1210Y0630334JDT-ND | ¥2.23198 | Upgrade |
| 1210Y1000334JDT | Knowles Syfer | 0 | 1210Y1000334JDT-ND | ¥3.18909 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥370.92300 | ¥741,846 |
| Unit Price without JCT: | ¥370.92300 |
|---|---|
| Unit Price with JCT: | ¥408.01530 |


