Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0160222KCT | |
|---|---|
DigiKey Part Number | 1210Y0160222KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0160222KCT |
Description | CAP CER 2200PF 16V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0160222KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0160222FCT | Knowles Syfer | 0 | 1210Y0160222FCT-ND | ¥252.27400 | Upgrade |
| 1210Y0160222GCT | Knowles Syfer | 0 | 1210Y0160222GCT-ND | ¥134.58450 | Upgrade |
| 1210Y0160222JCT | Knowles Syfer | 0 | 1210Y0160222JCT-ND | ¥75.64700 | Upgrade |
| 1210Y0250222FCT | Knowles Syfer | 0 | 1210Y0250222FCT-ND | ¥252.27400 | Upgrade |
| 1210Y0250222GCT | Knowles Syfer | 0 | 1210Y0250222GCT-ND | ¥134.58450 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥71.77050 | ¥143,541 |
| Unit Price without JCT: | ¥71.77050 |
|---|---|
| Unit Price with JCT: | ¥78.94755 |


