Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J6300821KAT | |
|---|---|
DigiKey Part Number | 1210J6300821KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J6300821KAT |
Description | CAP CER 820PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J6300821KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J6300821FAT | Knowles Syfer | 0 | 1210J6300821FAT-ND | ¥795.03250 | Upgrade |
| 1210J6300821GAT | Knowles Syfer | 0 | 1210J6300821GAT-ND | ¥418.70950 | Upgrade |
| 1210J6300821JAT | Knowles Syfer | 0 | 1210J6300821JAT-ND | ¥232.04750 | Upgrade |
| 1210Y6300821KAT | Knowles Syfer | 0 | 1210Y6300821KAT-ND | ¥220.42700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥219.77650 | ¥439,553 |
| Unit Price without JCT: | ¥219.77650 |
|---|---|
| Unit Price with JCT: | ¥241.75415 |


