Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

1210J5000681JCT | |
|---|---|
DigiKey Part Number | 1210J5000681JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000681JCT |
Description | CAP CER 680PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000681JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000681FCT | Knowles Syfer | 0 | 1210J5000681FCT-ND | ¥212.23750 | Upgrade |
| 1210J5000681GCT | Knowles Syfer | 0 | 1210J5000681GCT-ND | ¥113.53150 | Upgrade |
| 1210J6300681FCT | Knowles Syfer | 0 | 1210J6300681FCT-ND | ¥212.23750 | Upgrade |
| 1210J6300681GCT | Knowles Syfer | 0 | 1210J6300681GCT-ND | ¥113.53150 | Upgrade |
| 1210J6300681JCT | Knowles Syfer | 0 | 1210J6300681JCT-ND | ¥63.97400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥63.97400 | ¥127,948 |
| Unit Price without JCT: | ¥63.97400 |
|---|---|
| Unit Price with JCT: | ¥70.37140 |




