1210J5000183KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥76.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥76.24000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥59.78700
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥137.63750
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥137.38400
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥127.48100
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥65.55750
Datasheet

Direct


KYOCERA AVX
In Stock: 1,527
Unit Price: ¥183.00000
Datasheet

Upgrade


KEMET
In Stock: 5,494
Unit Price: ¥218.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥76.90500
Datasheet
0.018 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000183KXT

DigiKey Part Number
1210J5000183KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000183KXT
Description
CAP CER 0.018UF 500V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000183KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J5000183JXTKnowles Syfer01210J5000183JXT-ND¥76.24000Upgrade
1210J6300183JXTKnowles Syfer01210J6300183JXT-ND¥76.24000Upgrade
1210J6300183KXTKnowles Syfer01210J6300183KXT-ND¥59.78700Upgrade
1210J5000183KDTKnowles Syfer01210J5000183KDT-ND¥137.63750Parametric Equivalent
1210Y5000183KDTKnowles Syfer01210Y5000183KDT-ND¥137.38400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥59.78700¥119,574
Manufacturers Standard Package
Unit Price without JCT:¥59.78700
Unit Price with JCT:¥65.76570