Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J5000181KAT | |
|---|---|
DigiKey Part Number | 1210J5000181KAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000181KAT |
Description | CAP CER 180PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000181KAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000181FAT | Knowles Syfer | 0 | 1210J5000181FAT-ND | ¥1,014.21250 | Upgrade |
| 1210J5000181GAT | Knowles Syfer | 0 | 1210J5000181GAT-ND | ¥532.93000 | Upgrade |
| 1210J5000181JAT | Knowles Syfer | 0 | 1210J5000181JAT-ND | ¥294.61300 | Upgrade |
| 1210J6300181FAT | Knowles Syfer | 0 | 1210J6300181FAT-ND | ¥1,014.21250 | Upgrade |
| 1210J6300181GAT | Knowles Syfer | 0 | 1210J6300181GAT-ND | ¥532.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥279.00650 | ¥558,013 |
| Unit Price without JCT: | ¥279.00650 |
|---|---|
| Unit Price with JCT: | ¥306.90715 |


