Upgrade
Upgrade
Similar

1210J5000151JFT | |
|---|---|
DigiKey Part Number | 1210J5000151JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J5000151JFT |
Description | CAP CER 150PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J5000151JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000151FFT | Knowles Syfer | 0 | 1210J5000151FFT-ND | ¥1,122.21300 | Upgrade |
| 1210J5000151GFT | Knowles Syfer | 0 | 1210J5000151GFT-ND | ¥589.15300 | Upgrade |
| 1210J5000151JDT | Knowles Syfer | 0 | 1210J5000151JDT-ND | ¥120.65550 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥325.37800 | ¥650,756 |
| Unit Price without JCT: | ¥325.37800 |
|---|---|
| Unit Price with JCT: | ¥357.91580 |


