1210J5000100GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥195.55500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥195.55500
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥104.73850
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥240.88350
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥241.88700
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ¥126.61750
Datasheet
10 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J5000100GCT

DigiKey Part Number
1210J5000100GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J5000100GCT
Description
CAP CER 10PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J5000100GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥104.73850¥209,477
Manufacturers Standard Package
Unit Price without JCT:¥104.73850
Unit Price with JCT:¥115.21235