Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J2K00391KXT | |
|---|---|
DigiKey Part Number | 1210J2K00391KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2K00391KXT |
Description | CAP CER 390PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2K00391KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2K00391JXT | Knowles Syfer | 0 | 1210J2K00391JXT-ND | ¥98.73750 | Upgrade |
| 1210J2K00391KXR | Knowles Syfer | 0 | 1210J2K00391KXR-ND | ¥71.46088 | Parametric Equivalent |
| 1210Y2K00391KXR | Knowles Syfer | 0 | 1210Y2K00391KXR-ND | ¥71.32588 | Parametric Equivalent |
| 1210Y2K00391KXT | Knowles Syfer | 0 | 1210Y2K00391KXT-ND | ¥77.16600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥77.30800 | ¥154,616 |
| Unit Price without JCT: | ¥77.30800 |
|---|---|
| Unit Price with JCT: | ¥85.03880 |


