Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J2500682MDT | |
|---|---|
DigiKey Part Number | 1210J2500682MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500682MDT |
Description | CAP CER 6800PF 250V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500682MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500682JDT | Knowles Syfer | 0 | 1210J2500682JDT-ND | ¥156.21800 | Upgrade |
| 1210J2500682KDT | Knowles Syfer | 0 | 1210J2500682KDT-ND | ¥122.01750 | Upgrade |
| 1210J5000682JDT | Knowles Syfer | 0 | 1210J5000682JDT-ND | ¥156.21800 | Upgrade |
| 1210J5000682KDT | Knowles Syfer | 0 | 1210J5000682KDT-ND | ¥122.01750 | Upgrade |
| 1210J5000682MDT | Knowles Syfer | 0 | 1210J5000682MDT-ND | ¥120.74800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥120.74800 | ¥241,496 |
| Unit Price without JCT: | ¥120.74800 |
|---|---|
| Unit Price with JCT: | ¥132.82280 |


