1210J2000561JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥829.47050
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥436.70400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥829.47050
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥436.70400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥241.90300
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥829.47050
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥436.70400
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ¥241.90300
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ¥134.08000
Datasheet
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000561JFT

DigiKey Part Number
1210J2000561JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000561JFT
Description
CAP CER 560PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000561JFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥241.90300¥483,806
Manufacturers Standard Package
Unit Price without JCT:¥241.90300
Unit Price with JCT:¥266.09330